TS5205CX550 RFG
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: TS5205CX550 RFG
Secondary Manufacturer Part#: TS5205CX550 RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 16 V | ||
| 2.5 V | ||
| 2.5 to 16 V | ||
| 220 °C/W | ||
| 0.05 % | ||
| 0.2 % | ||
| 260 °C | ||
| 275@150mA mV | ||
| 1.9 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 150 | ||
| Fixed | ||
| 5 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 5V 150mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-25 | ||
| 165@150mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |